- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWM6-5-NH-I38
Description
+
AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - Medical - NA Input Blades - Lvl VI
Search Keywords: SWM65NHI38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWM6-5-NH-I38
-
Alias/AKA:SWM6-5-NH-I38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
CoC Tier:No
-
Dimension:55 x 27 x 43 mm
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
280
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$9.53
25
$9.05
50
$8.85
140
$8.48
280
$8.46
560
$8.38
1,120 +
$8.32
Click for Quote
Log in
to unlock special pricing