- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWM6-5-EH-MUB
CUI Inc.
SWM6-5-EH-MUB
AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - Medical - USB Micro B Jack - EU Input Blades - Lvl VI/T2
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 6 Watts: 5V @ 1.2A - Medical - USB Micro B Jack - EU Input Blades - Lvl VI/T2
Search Keywords: SWM65EHMUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWM6-5-EH-MUB
-
Alias/AKA:SWM6-5-EH-MUB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
CoC Tier:2
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
Dimension:55 x 25 x 55 mm
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.58A
Product Guides
+
Frequently Asked Questions
Is SWM6-5-EH-MUB RoHS compliant?
Yes, SWM6-5-EH-MUB is RoHS compliant.
What is the lead time for SWM6-5-EH-MUB?
The standard lead time for SWM6-5-EH-MUB is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$9.94
25
$9.44
50
$9.23
140
$8.85
280
$8.83
560
$8.74
1,120 +
$8.68
Click for Quote
Log in
to unlock special pricing