- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWM6-12-NH-P5
Description
+
AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - Medical - NA Input Blades - Lvl VI
Search Keywords: SWM612NHP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWM6-12-NH-P5
-
Alias/AKA:SWM6-12-NH-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Adapter Color:Black
-
Dimension:55 x 25 x 43 mm
-
AC Input Current - Maximum:0.58A
-
CoC Tier:No
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$12.65
25
$11.45
50
$10.94
140
$10.05
280
$10.02
560
$9.78
1,120 +
$9.65
Click for Quote
Log in
to unlock special pricing