- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWM6-12-EH-P5
CUI Inc.
SWM6-12-EH-P5
AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - Medical - EU Input Blades - Lvl VI/T2
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - Medical - EU Input Blades - Lvl VI/T2
Search Keywords: SWM612EHP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWM6-12-EH-P5
-
Alias/AKA:SWM6-12-EH-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
AC Input Current - Typical:Not Specified
-
Dimension:55 x 25 x 55 mm
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
CoC Tier:2
Product Guides
+
Frequently Asked Questions
Is SWM6-12-EH-P5 RoHS compliant?
Yes, SWM6-12-EH-P5 is RoHS compliant.
What is the lead time for SWM6-12-EH-P5?
The standard lead time for SWM6-12-EH-P5 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
70
$19.60
140
$12.06
210
$9.55
280 +
$9.36
Click for Quote
Log in
to unlock special pricing