- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWM12-5-NH-P5
Description
+
AC/DC Adapter - Wall Mount - 12 Watts: 5V @ 2.4A - Medical - NA Input Blades - Lvl VI
Search Keywords: SWM125NHP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWM12-5-NH-P5
-
Alias/AKA:SWM12-5-NH-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
CoC Tier:No
-
AC Input Voltage:90 to 264
-
Dimension:55 x 25 x 43 mm
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
AC Input Current - Typical:Not Specified
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
70
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$35.72
10
$35.63
25
$35.54
50
$35.45
70
$35.36
140
$18.72
210
$13.17
280 +
$12.91
Click for Quote
Log in
to unlock special pricing