- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWM12-12-NH-P5
Description
+
AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - Medical - NA Input Blades - Lvl VI
Search Keywords: SWM1212NHP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWM12-12-NH-P5
-
Alias/AKA:SWM12-12-NH-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Dimension:55 x 25 x 43 mm
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
CoC Tier:No
-
AC Input Current - Maximum:0.58A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$15.40
25
$13.96
50
$13.33
140
$12.24
280
$12.21
560
$11.91
1,120 +
$11.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments