- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI6-9-N-N5
Description
+
AC/DC Adapter - Wall Mount - 6.03 Watts: 9V @ 0.67A - NA Input Blades - Lvl VI
Search Keywords: SWI69NN5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI6-9-N-N5
-
Alias/AKA:SWI6-9-N-N5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
CoC Tier:No
-
Dimension:56 x 28 x42 mm
-
AC Input Current - Maximum:0.19A
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$11.72
25
$10.85
50
$10.46
100
$9.65
300
$9.43
500
$9.18
1,000 +
$9.13
Click for Quote
Log in
to unlock special pricing