- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI6-15-N-P5R
Description
+
AC/DC Adapter - Wall Mount - 7.5 Watts: 15V @ 0.5A - NA Input Blades - Lvl VI
Search Keywords: SWI615NP5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI6-15-N-P5R
-
Alias/AKA:SWI6-15-N-P5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
Dimension:56 x 28 x42 mm
-
AC Input Current - Maximum:0.19A
-
DC Input Voltage:Not App
-
CoC Tier:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
790
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$25.40
25
$25.34
50
$25.28
125
$25.21
250
$13.35
375
$9.39
500 +
$9.20
Click for Quote
Log in
to unlock special pricing