- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI6-12-N-P5
CUI Inc.
SWI6-12-N-P5
AC/DC Adapter - Wall Mount - 7.2 Watts: 12V @ 0.6A - NA Input Blades - Lvl VI
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 7.2 Watts: 12V @ 0.6A - NA Input Blades - Lvl VI
Search Keywords: SWI612NP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI6-12-N-P5
-
Alias/AKA:SWI6-12-N-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:56 x 28 x42 mm
-
AC Input Current - Maximum:0.19A
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
CoC Tier:No
Product Guides
+
Frequently Asked Questions
Is SWI6-12-N-P5 RoHS compliant?
Yes, SWI6-12-N-P5 is RoHS compliant.
What is the lead time for SWI6-12-N-P5?
The standard lead time for SWI6-12-N-P5 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
486
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$12.53
25
$11.36
50
$10.85
100
$10.54
300
$9.96
500
$9.69
1,000 +
$9.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT