- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI6-12-N-P1
CUI Inc.
SWI6-12-N-P1
AC/DC Adapter - Wall Mount - 7.2 Watts: 12V @ 0.6A - NA Input Blades - Lvl VI
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CUI Inc. |
| Part No: | SWI6-12-N-P1 |
| Alias/AKA: | SWI6-12-N-P1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| AC Input Voltage: | 90 to 264 |
| CoC Tier: | No |
| Dimension: | 56 x 28 x42 mm |
| Adapter Color: | Black |
| AC Input Current - Maximum: | 0.19A |