help desk software
Image is representational - see mfr. specs

SWI5-5-N-P6R

CUI Inc.

AC/DC Adapter - Wall Mount - 5 Watts: 5V @ 1A - NA Input Blades - Lvl VI

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
AC/DC Adapter - Wall Mount - 5 Watts: 5V @ 1A - NA Input Blades - Lvl VI
Search Keywords: SWI55NP6R
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    CUI Inc.
  • Número do item:
    SWI5-5-N-P6R
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Dimension:
    66.5 x 25.4 x 51.3 mm
  • Adapter Color:
    Black
  • AC Input Current - Typical:
    Not Specified
  • AC Input Current - Maximum:
    0.2A
  • DC Input Voltage:
    Not App
  • CoC Tier:
    No
  • AC Input Voltage:
    90 to 264
  • Dimensions L x W x H:
    66.5 x 25.4 x 51.3 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
120
13 Weeks Pode enviar 23/2/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
120
$10.37
240
$6.38
360
$5.05
480 +
$4.95
Click for Quote
Conecte-se para desbloquear preços especiais
Tariffs may apply for U.S. shipments