- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI5-5-N-P5
CUI Inc.
SWI5-5-N-P5
AC/DC Adapter - Wall Mount - 5 Watts: 5V @ 1A - NA Input Blades - Lvl VI
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI5-5-N-P5
-
Alias/AKA:SWI5-5-N-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Dimension:66.5 x 25.4 x 51.3 mm
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.2A
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
Adapter Color:Black