- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI5-5-E-MUB
Description
+
AC/DC Adapter - Wall Mount - 5 Watts: 5V @ 1A - USB Micro B Jack - EU Input Blades - Lvl VI/T2
Search Keywords: SWI55EMUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI5-5-E-MUB
-
Alias/AKA:SWI5-5-E-MUB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
DC Input Voltage:Not App
-
CoC Tier:2
-
Dimension:66 x 25 x 71.2 mm
-
AC Input Current - Maximum:0.2A
-
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,480
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$7.90
25
$6.42
80
$6.13
160
$5.96
320
$5.63
560
$5.62
1,040
$5.48
2,560 +
$5.27
Click for Quote
Log in
to unlock special pricing