- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI5-5-E-I38
Description
+
AC/DC Adapter - Wall Mount - 5 Watts: 5V @ 1A - USB A Jack - EU Input Blades - Lvl VI/T2 - Lvl VI/T2
Search Keywords: SWI55EI38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI5-5-E-I38
-
Alias/AKA:SWI5-5-E-I38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
CoC Tier:2
-
Dimension:66 x 25 x 71.2 mm
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
AC Input Current - Maximum:0.2A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,928
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$7.06
25
$6.27
100
$5.84
450
$5.38
900
$5.18
1,350
$5.16
2,700
$5.13
5,400 +
$5.11
Click for Quote
Log in
to unlock special pricing