- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI5-5-BW-P5
Description
+
ac-dc 5 Vdc 1 A SW wall-plug UK P5 center p
Search Keywords: SWI55BWP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI5-5-BW-P5
-
Alias/AKA:SWI5-5-BW-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
180
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$14.39
50
$14.36
100
$14.32
180
$14.29
360
$7.57
540
$5.32
720 +
$5.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments