- Home ›
- All Products›
- SWI5-5-B-P5
Description
+
ac-dc 5 Vdc 1 A SW wall-plug UK P5 center p
Search Keywords: SWI55BP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI5-5-B-P5
-
Alias/AKA:SWI5-5-B-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
120
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$9.78
25
$9.75
50
$9.73
120
$9.71
240
$5.98
360
$4.73
480 +
$4.63
Click for Quote
Log in
to unlock special pricing