- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI5-5B-NW-P5
Description
+
ac-dc 5 Vdc 1.2 A SW wall-plug NA P5 center
Search Keywords: SWI55BNWP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI5-5B-NW-P5
-
Alias/AKA:SWI5-5B-NW-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$14.84
250
$14.81
500
$14.77
750
$14.73
1,500
$7.52
2,250
$5.12
3,000 +
$5.02
Click for Quote
Log in
to unlock special pricing