- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- SWI5-5B-E-P5
Description
+
ac-dc 5 Vdc 1.2 A SW wall-plug EU P5 center
Search Keywords: SWI55BEP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI5-5B-E-P5
-
Alias/AKA:SWI5-5B-E-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$6.67
25
$5.88
120
$5.02
360
$5.00
600
$4.80
1,080
$4.78
2,520
$4.76
5,040 +
$4.73
Click for Quote
Log in
to unlock special pricing