Image is representational - see manufacturer specifications

CUI Inc. Authorized Distributor

SWI5-12-N-P5

AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - NA Input Blades - Lvl VI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 6 Watts: 12V @ 0.5A - NA Input Blades - Lvl VI
Search Keywords: SWI512NP5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CUI Inc.
Part No: SWI5-12-N-P5
Alias/AKA: SWI5-12-N-P5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
AC Input Current - Maximum: 0.2A
Adapter Color: Black
AC Input Voltage: 90 to 264
CoC Tier: No
Dimension: 66.5 x 25.4 x 51.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SWI5-12-N-P5 RoHS compliant?
Yes, SWI5-12-N-P5 is RoHS compliant.
What is the lead time for SWI5-12-N-P5?
The standard lead time for SWI5-12-N-P5 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,792
Can Ship immediately
Minimum Order Quantity:
5
22 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.10
25
$7.39
50
$7.37
120
$6.86
360
$6.48
600
$6.31
1,080
$6.14
2,520 +
$6.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!