- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI5-12-EW-P5
Description
+
ac-dc 12 Vdc 0.5 A SW wall-plug EU P5 cente
Search Keywords: SWI512EWP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI5-12-EW-P5
-
Alias/AKA:SWI5-12-EW-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,520
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$13.98
250
$13.95
500
$13.91
750
$13.88
1,500
$7.09
2,250
$4.82
3,000 +
$4.73
Click for Quote
Log in
to unlock special pricing