- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI5-12-BW-P5
Description
+
ac-dc 12 Vdc 0.5 A SW wall-plug UK P5 cente
Search Keywords: SWI512BWP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI5-12-BW-P5
-
Alias/AKA:SWI5-12-BW-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,249
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
810
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$14.83
250
$14.80
500
$14.76
810
$14.72
1,620
$7.52
2,430
$5.12
3,240 +
$5.02
Click for Quote
Log in
to unlock special pricing