- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI3-5-N-P5
Description
+
AC/DC Adapter - Wall Mount - 3 Watts: 5V @ 0.6A - NA Input Blades - Lvl VI
Search Keywords: SWI35NP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI3-5-N-P5
-
Alias/AKA:SWI3-5-N-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
AC Input Current - Maximum:0.2A
-
DC Input Voltage:Not App
-
Dimension:54 x 29.5 x 37.85 mm
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
CoC Tier:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$5.87
50
$5.15
120
$4.36
360
$4.35
600
$4.32
1,080
$4.31
2,520
$4.30
5,040 +
$4.29
Click for Quote
Log in
to unlock special pricing