- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI3-5-N-MUB
CUI Inc.
SWI3-5-N-MUB
AC/DC Adapter - Wall Mount - 3 Watts: 5V @ 0.6A - USB-Micro B Jack - NA Input Blades - Lvl VI
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 3 Watts: 5V @ 0.6A - USB-Micro B Jack - NA Input Blades - Lvl VI
Search Keywords: SWI35NMUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI3-5-N-MUB
-
Alias/AKA:SWI3-5-N-MUB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
CoC Tier:No
-
AC Input Current - Maximum:0.2A
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
Dimension:54 x 29.5 x 55.05 mm
Product Guides
+
Frequently Asked Questions
Is SWI3-5-N-MUB RoHS compliant?
Yes, SWI3-5-N-MUB is RoHS compliant.
What is the lead time for SWI3-5-N-MUB?
The standard lead time for SWI3-5-N-MUB is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,560
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$5.90
50
$4.26
120
$4.09
360
$4.08
600
$4.07
1,080
$4.06
2,520
$4.05
5,040 +
$4.04
Click for Quote
Log in
to unlock special pricing