- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI25-24-E-P5
Description
+
AC/DC Adapter - Wall Mount - 25.2 Watts: 24V @1.05A - EU Input Blades - Lvl VI/T2
Search Keywords: SWI2524EP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI25-24-E-P5
-
Alias/AKA:SWI25-24-E-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.7A
-
Adapter Color:Black
-
CoC Tier:2
-
Dimension:71 x 33 x 48.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,350
Can Ship immediately
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$48.40
50
$48.28
100
$48.15
250
$48.04
500
$24.53
750
$16.70
1,000 +
$16.37
Click for Quote
Log in
to unlock special pricing