- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI24-24-N-ST
Description
+
The SWI24-24-N-ST is a 24W AC-DC power supply that provides a regulated 24 Vdc output with a North American input plug.
Search Keywords: SWI2424NST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI24-24-N-ST
-
Alias/AKA:SWI24-24-N-ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
Dimension:72 x 34 x 52 mm
-
CoC Tier:No
-
DC Input Voltage:Not App
-
Adapter Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
75
$33.66
150
$17.82
225
$12.54
300 +
$12.29
Click for Quote
Log in
to unlock special pricing