help desk software
Image is representational - see mfr. specs

SWI24-24-N-P5R

CUI Inc.

AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - Lvl VI/T2 - NA Input Blades - Lvl VI

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Box 포장
Certificate of Compliance Guarantee
설명 +
AC/DC Adapter - Wall Mount - 24 Watts: 24V @ 1A - Lvl VI/T2 - NA Input Blades - Lvl VI
Search Keywords: SWI2424NP5R
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    CUI Inc.
  • 부품 번호:
    SWI24-24-N-P5R
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • AC Input Current - Typical:
    Not Specified
  • AC Input Voltage:
    90 to 264
  • Adapter Color:
    Black
  • CoC Tier:
    No
  • Dimensions L x W x H:
    72.0 x 34.0 x 52.0 mm
  • Dimension:
    72 x 34 x 52 mm
  • DC Input Voltage:
    Not App
  • AC Input Current - Maximum:
    0.58A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 143
즉시 배송 가능
최소 주문:
10
17 Weeks 배송 가능 3. 23. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
10
$16.59
25
$15.02
50
$14.35
100
$13.74
300
$12.82
500
$12.63
1,000 +
$12.44
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments