- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI24-24-N-P5
CUI Inc.
SWI24-24-N-P5
The SWI24-24-N-P5 is a 24 W AC-DC power supply that provides a 24 Vdc, 1.0 A output with a North American input plug.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
The SWI24-24-N-P5 is a 24 W AC-DC power supply that provides a 24 Vdc, 1.0 A output with a North American input plug.
Search Keywords: SWI2424NP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI24-24-N-P5
-
Alias/AKA:SWI24-24-N-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Adapter Color:Black
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
-
Dimension:72 x 34 x 52 mm
-
CoC Tier:No
Product Guides
+
Frequently Asked Questions
Is SWI24-24-N-P5 RoHS compliant?
Yes, SWI24-24-N-P5 is RoHS compliant.
What is the lead time for SWI24-24-N-P5?
The standard lead time for SWI24-24-N-P5 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$13.56
25
$13.27
50
$13.01
75
$12.88
150
$12.26
225
$12.23
300 +
$12.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT