- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI24-15-N-P5
Description
+
AC/DC Adapter - Wall Mount - 24 Watts: 15V @ 1.6A - Lvl VI/T2 - NA Input Blades - Lvl VI
Search Keywords: SWI2415NP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI24-15-N-P5
-
Alias/AKA:SWI24-15-N-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
CoC Tier:No
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
Dimension:72 x 34 x 52 mm
-
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
358
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$12.77
25
$12.13
50
$11.85
100
$11.60
300
$11.22
500
$11.19
1,000 +
$11.15
Click for Quote
Log in
to unlock special pricing