- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI24-12-N-P6R
Description
+
AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - Lvl VI/T2 - NA Input Blades - Lvl VI
Search Keywords: SWI2412NP6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI24-12-N-P6R
-
Alias/AKA:SWI24-12-N-P6R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:72 x 34 x 52 mm
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
CoC Tier:No
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.58A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$17.07
25
$15.47
50
$14.78
100
$14.14
300
$13.20
500
$13.17
1,000 +
$13.03
Click for Quote
Log in
to unlock special pricing