- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI24-12-N-P6
Description
+
The SWI24-12-N-P6 is a 24W AC-DC power supply that provides a regulated 12 Vdc output at up to 2.0 A with a North American input plug.
Search Keywords: SWI2412NP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI24-12-N-P6
-
Alias/AKA:SWI24-12-N-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:72 x 34 x 52 mm
-
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
CoC Tier:No
-
AC Input Current - Maximum:0.58A
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$15.64
25
$14.63
50
$14.20
100
$13.77
300
$13.08
500
$12.77
1,000 +
$12.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments