- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI24-12-N-P11
Description
+
AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - Lvl VI/T2 - NA Input Blades - Lvl VI
Search Keywords: SWI2412NP11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI24-12-N-P11
-
Alias/AKA:SWI24-12-N-P11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
DC Input Voltage:Not App
-
CoC Tier:No
-
Dimension:72 x 34 x 52 mm
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$42.89
500
$21.91
750
$14.91
1,000 +
$14.61
Click for Quote
Log in
to unlock special pricing