- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI24-12-E-P5R
CUI Inc.
SWI24-12-E-P5R
AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - EU Input Blades - Lvl VI/T2
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - EU Input Blades - Lvl VI/T2
Search Keywords: SWI2412EP5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI24-12-E-P5R
-
Alias/AKA:SWI24-12-E-P5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
DC Input Voltage:Not App
-
Dimension:72 X34 X70 mm
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
CoC Tier:2
-
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
Product Guides
+
Frequently Asked Questions
Is SWI24-12-E-P5R RoHS compliant?
Yes, SWI24-12-E-P5R is RoHS compliant.
What is the lead time for SWI24-12-E-P5R?
The standard lead time for SWI24-12-E-P5R is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
150
$36.90
300
$19.48
450
$13.39
600 +
$13.13
Click for Quote
Log in
to unlock special pricing