- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI24-12-E-P5
Description
+
AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - EU Input Blades - Lvl VI/T2
Search Keywords: SWI2412EP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI24-12-E-P5
-
Alias/AKA:SWI24-12-E-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.58A
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
CoC Tier:2
-
Dimension:72 X34 X70 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
441
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$16.86
10
$16.09
25
$15.61
50
$15.16
100
$14.32
300
$13.94
500 +
$13.76
Click for Quote
Log in
to unlock special pricing