- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI18-12-N-P11
Description
+
AC/DC Adapter - Wall Mount - 19.2 Watts: 12V @ 1.6A - NA Input Blades - Lvl VI
Search Keywords: SWI1812NP11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI18-12-N-P11
-
Alias/AKA:SWI18-12-N-P11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.48A
-
Adapter Color:Black
-
CoC Tier:No
-
DC Input Voltage:Not App
-
AC Input Voltage:90 to 264
-
Dimension:72 x 34 x 52 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
75
$38.49
150
$20.38
225
$14.34
300 +
$14.05
Click for Quote
Log in
to unlock special pricing