- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI15-5-N-P5
Description
+
AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades - Lvl VI
Search Keywords: SWI155NP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI15-5-N-P5
-
Alias/AKA:SWI15-5-N-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
AC Input Voltage:90 to 264
-
Dimension:71 x 33 x 48.4 mm
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
CoC Tier:No
-
Adapter Color:Black
-
AC Input Current - Maximum:0.5A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$43.20
50
$43.10
100
$42.98
250
$42.88
500
$21.90
750
$14.90
1,000 +
$14.61
Click for Quote
Log in
to unlock special pricing