- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI15-5-E-P5
Description
+
AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - EU Input Blades - Lvl VI/T2
Search Keywords: SWI155EP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI15-5-E-P5
-
Alias/AKA:SWI15-5-E-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:71 x 33 x 48.4 mm
-
CoC Tier:2
-
Adapter Color:Black
-
AC Input Current - Maximum:0.5A
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,430
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$44.23
50
$44.13
100
$44.01
250
$43.90
500
$22.42
750
$15.26
1,000 +
$14.95
Click for Quote
Log in
to unlock special pricing