- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI15-12-E-P5
Description
+
AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1 A - EU Input Blades - LVL VI/T2
Search Keywords: SWI1512EP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI15-12-E-P5
-
Alias/AKA:SWI15-12-E-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
AC Input Current - Maximum:0.5A
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
CoC Tier:2
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
Dimension:71 x 33 x 48.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
957
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$44.23
50
$44.13
100
$44.01
250
$43.90
500
$22.42
750
$15.26
1,000 +
$14.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments