- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI12-5-N-P5R
Description
+
AC/DC Adapter - Wall Mount - 12 Watts: 5V @ 2.2A - NA Input Blades - Lvl VI
Search Keywords: SWI125NP5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI12-5-N-P5R
-
Alias/AKA:SWI12-5-N-P5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:72 x 34 x 42MM
-
AC Input Current - Typical:Not Specified
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.31A
-
CoC Tier:No
-
DC Input Voltage:Not App
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$11.85
25
$11.26
50
$11.00
100
$10.77
300
$10.42
500
$10.39
1,000 +
$10.35
Click for Quote
Log in
to unlock special pricing