- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI12-5-N-P5
Description
+
AC/DC Adapter - Wall Mount - 12 Watts: 5V @ 2.2A - NA Input Blades - Lvl VI
Search Keywords: SWI125NP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI12-5-N-P5
-
Alias/AKA:SWI12-5-N-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.31A
-
Adapter Color:Black
-
CoC Tier:No
-
AC Input Voltage:90 to 264
-
Dimension:72 x 34 x 42MM
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
509
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$15.84
25
$14.36
50
$13.72
100
$13.13
300
$12.25
500
$12.22
1,000 +
$12.09
Click for Quote
Log in
to unlock special pricing