- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI12-5-E-P5
Description
+
AC/DC Adapter - Wall Mount - 12.5 Watts: 5V @ 2.5A - EU Input Blades - Lvl VI/T2
Search Keywords: SWI125EP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI12-5-E-P5
-
Alias/AKA:SWI12-5-E-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
AC Input Voltage:90 to 264
-
Adapter Color:Black
-
AC Input Current - Maximum:0.58A
-
Dimension:72 x 34 x 60.5 mm
-
CoC Tier:2
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
896
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$12.50
10
$12.20
25
$12.02
50
$11.84
100
$11.53
300
$11.38
500 +
$11.31
Click for Quote
Log in
to unlock special pricing