- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI12-24-E-P5
Description
+
3.3 Vdc 1.0 A 3.3 W
Search Keywords: SWI1224EP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI12-24-E-P5
-
Alias/AKA:SWI12-24-E-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
784
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$31.48
25
$31.40
50
$31.32
125
$31.25
250
$16.54
375
$11.64
500 +
$11.41
Click for Quote
Log in
to unlock special pricing