- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI12-12-N-SC
Description
+
AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - Screw Terminals - NA Input Blades - Lvl VI
Search Keywords: SWI1212NSC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI12-12-N-SC
-
Alias/AKA:SWI12-12-N-SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
112 -
CoC Tier:No
-
Adapter Color:Black
-
DC Input Voltage:Not App
-
AC Input Current - Typical:Not Specified
-
AC Input Voltage:90 to 264
-
Dimension:72 x 34 x 42MM
-
AC Input Current - Maximum:0.58A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
140
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$45.837
5
$41.670
25
$41.570
50
$41.460
100
$41.360
140
$41.260
280
$21.770
420
$14.970
560 +
$14.670
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT