Image is representational - see manufacturer specifications

CUI Inc. Authorized Distributor

SWI12-12-N-P6

AC/DC Adapter - Wall Mount - 12 Watts: 12V @1A - NA Input Blades - Lvl VI

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 12 Watts: 12V @1A - NA Input Blades - Lvl VI
Search Keywords: SWI1212NP6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: CUI Inc.
Part No: SWI12-12-N-P6
Alias/AKA: SWI12-12-N-P6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
AC Input Voltage: 90 to 264
AC Input Current - Maximum: 0.31A
Dimension: 72 x 34 x 42MM
Adapter Color: Black
CoC Tier: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SWI12-12-N-P6 RoHS compliant?
Yes, SWI12-12-N-P6 is RoHS compliant.
What is the lead time for SWI12-12-N-P6?
The standard lead time for SWI12-12-N-P6 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately
On Order:
500   can ship 12/10/26
Minimum Order Quantity:
5
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.89
25
$12.61
50
$12.37
100
$12.23
300
$12.20
500
$11.92
1,000 +
$11.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!