- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI12-12-N-P5
CUI Inc.
SWI12-12-N-P5
AC/DC Adapter - Wall Mount - 12 Watts: 12V @1A - NA Input Blades - Lvl VI
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | CUI Inc. |
| Part No: | SWI12-12-N-P5 |
| Alias/AKA: | SWI12-12-N-P5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| AC Input Current - Maximum: | 0.31A |
| Dimension: | 72 x 34 x 42MM |
| AC Input Voltage: | 90 to 264 |
| CoC Tier: | No |
| Adapter Color: | Black |