- Home ›
- All Products›
- SWI10B-5-NB-I38
Description
+
ac-dc 5 Vdc 2 A SW wall-plug NA USB level
Search Keywords: SWI10B5NBI38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI10B-5-NB-I38
-
Alias/AKA:SWI10B-5-NB-I38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$8.27
25
$6.72
50
$6.70
100
$6.42
360
$5.89
720
$5.73
1,080
$5.72
2,520 +
$5.51
Click for Quote
Log in
to unlock special pricing