- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI10B-5-EB-I38
Description
+
Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, wall-plug, EUR, USB, level VI, black
Search Keywords: SWI10B5EBI38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI10B-5-EB-I38
-
Alias/AKA:SWI10B-5-EB-I38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$6.46
25
$5.78
50
$5.77
100
$5.65
300
$5.42
600
$5.35
1,200
$5.28
2,700 +
$5.25
Click for Quote
Log in
to unlock special pricing