- Home ›
- All Products›
- SWI10B-12-EW-MUB
Description
+
ac-dc 12 Vdc 1 A SW wall-plug EUR micro USB
Search Keywords: SWI10B12EWMUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI10B-12-EW-MUB
-
Alias/AKA:SWI10B-12-EW-MUB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
120
$12.48
240
$7.68
360
$6.08
480 +
$5.96
Click for Quote
Log in
to unlock special pricing