- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI10-5-N-P6
Description
+
AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades - Lvl VI
Search Keywords: SWI105NP6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI10-5-N-P6
-
Alias/AKA:SWI10-5-N-P6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
DC Input Voltage:Not App
-
CoC Tier:No
-
Adapter Color:Black
-
AC Input Current - Maximum:0.5A
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Dimension:69 x 28.8 x 57.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,565
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$18.58
250
$18.30
500
$18.02
750
$17.76
1,500
$9.07
2,250
$6.17
3,000 +
$6.05
Click for Quote
Log in
to unlock special pricing