- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI10-5-N-P5
Description
+
AC/DC Adapter - Wall Mount - 10 Watts: 5V @ 2A - NA Input Blades - Lvl VI
Search Keywords: SWI105NP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI10-5-N-P5
-
Alias/AKA:SWI10-5-N-P5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Dimension:69 x 28.8 x 57.3 mm
-
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
Adapter Color:Black
-
AC Input Voltage:90 to 264
-
AC Input Current - Maximum:0.5A
-
CoC Tier:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$6.41
25
$5.73
50
$5.72
120
$5.52
360
$5.37
600
$5.30
1,080
$5.24
2,520 +
$5.21
Click for Quote
Log in
to unlock special pricing