- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- SWI10-5-N-I38
Description
+
AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - USB A Jack -NA Input Blades - Lvl VI
Search Keywords: SWI105NI38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:CUI Inc.
-
Part No:SWI10-5-N-I38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
Dimension:69 x 28.8 x 57.3 mm
-
Adapter Color:Black
-
CoC Tier:No
-
AC Input Voltage:90 to 264
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:0.5A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
601
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$6.08
55
$5.98
150
$5.88
250
$5.77
3,000 +
$5.24
Click for Quote
Log in
to unlock special pricing